Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Through Hole Resistors :

12,854 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2329923

RoHS

Each
10+ $0.072($0.0828)
100+ $0.063($0.0724)
500+ $0.052($0.0598)
2500+ $0.046($0.0529)
6000+ $0.043($0.0494)
More Pricing...
33.2kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
3229721

RoHS

Each
10+ $0.220($0.253)
100+ $0.145($0.1668)
500+ $0.112($0.1288)
2500+ $0.098($0.1127)
7500+ $0.081($0.0932)
More Pricing...
1.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3541822

RoHS

Each
5+ $0.497($0.5716)
50+ $0.239($0.2748)
250+ $0.181($0.2082)
500+ $0.156($0.1794)
1000+ $0.137($0.1576)
More Pricing...
180ohm
MOS Series
2W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
-
12mm
-
-
-55°C
200°C
-
3541158

RoHS

Each
10+ $0.112($0.1288)
100+ $0.073($0.084)
500+ $0.072($0.0828)
1000+ $0.071($0.0816)
2500+ $0.070($0.0805)
More Pricing...
137kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
9501363

RoHS

Each
1+ $6.990($8.0385)
10+ $4.250($4.8875)
25+ $3.280($3.772)
50+ $2.880($3.312)
100+ $2.600($2.990)
More Pricing...
267ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1565443

RoHS

Each
5+ $0.858($0.9867)
50+ $0.493($0.5669)
250+ $0.357($0.4106)
500+ $0.327($0.376)
1000+ $0.299($0.3438)
More Pricing...
220kohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
10mm
-
-
-55°C
155°C
-
1565409

RoHS

Each
10+ $0.634($0.7291)
100+ $0.386($0.4439)
500+ $0.298($0.3427)
1000+ $0.261($0.3001)
2500+ $0.235($0.2702)
More Pricing...
6.8ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
3541936

RoHS

Each
1+ $0.620($0.713)
50+ $0.300($0.345)
100+ $0.266($0.3059)
250+ $0.227($0.261)
500+ $0.200($0.230)
More Pricing...
5.1kohm
MOS Series
3W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
-
15.5mm
-
-
-55°C
200°C
-
9467459

RoHS

Each
10+ $0.466($0.5359)
100+ $0.206($0.2369)
500+ $0.135($0.1552)
1000+ $0.121($0.1392)
2500+ $0.109($0.1253)
More Pricing...
34ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9469010

RoHS

Each
10+ $0.266($0.3059)
100+ $0.178($0.2047)
500+ $0.135($0.1552)
1000+ $0.121($0.1392)
2500+ $0.109($0.1253)
More Pricing...
54.9ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
3229833

RoHS

Each
10+ $0.211($0.2426)
100+ $0.140($0.161)
500+ $0.104($0.1196)
2500+ $0.094($0.1081)
7500+ $0.074($0.0851)
More Pricing...
16kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3541006

RoHS

Each
10+ $0.145($0.1668)
100+ $0.096($0.1104)
500+ $0.095($0.1092)
1000+ $0.094($0.1081)
2500+ $0.093($0.107)
More Pricing...
243ohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541254

RoHS

Each
10+ $0.104($0.1196)
100+ $0.072($0.0828)
500+ $0.071($0.0816)
1000+ $0.070($0.0805)
2500+ $0.068($0.0782)
More Pricing...
2.32kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541404

RoHS

Each
10+ $0.112($0.1288)
100+ $0.073($0.084)
500+ $0.072($0.0828)
1000+ $0.071($0.0816)
2500+ $0.070($0.0805)
More Pricing...
470kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
9467220

RoHS

Each
10+ $0.464($0.5336)
100+ $0.199($0.2288)
500+ $0.135($0.1552)
1000+ $0.121($0.1392)
2500+ $0.109($0.1253)
More Pricing...
30.9ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1565343

RoHS

Each
10+ $0.634($0.7291)
100+ $0.386($0.4439)
500+ $0.298($0.3427)
1000+ $0.261($0.3001)
2500+ $0.235($0.2702)
More Pricing...
12ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
3540892

RoHS

Each
10+ $0.748($0.8602)
100+ $0.462($0.5313)
500+ $0.443($0.5094)
1000+ $0.434($0.4991)
2000+ $0.315($0.3622)
More Pricing...
7.87kohm
MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
Semi-Precision
3.5mm
-
9mm
-
-
-55°C
155°C
-
3351017

RoHS

Each
1+ $47.600($54.740)
10+ $46.650($53.6475)
50+ $45.700($52.555)
100+ $44.750($51.4625)
200+ $43.800($50.370)
More Pricing...
22ohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
-
15.75mm
4.95mm
-
-65°C
175°C
-
3541040

RoHS

Each
10+ $0.148($0.1702)
100+ $0.098($0.1127)
500+ $0.096($0.1104)
1000+ $0.094($0.1081)
2500+ $0.093($0.107)
More Pricing...
4.99kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3229720

RoHS

Each
10+ $0.220($0.253)
100+ $0.145($0.1668)
500+ $0.112($0.1288)
2500+ $0.098($0.1127)
7500+ $0.081($0.0932)
More Pricing...
1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3229965

RoHS

Each
1+ $4.280($4.922)
50+ $2.150($2.4725)
100+ $1.900($2.185)
250+ $1.830($2.1045)
500+ $1.760($2.024)
More Pricing...
30ohm
ROX Series
7W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-
-55°C
155°C
-
3542057

RoHS

Each
10+ $0.974($1.1201)
100+ $0.658($0.7567)
500+ $0.651($0.7486)
1000+ $0.644($0.7406)
2500+ $0.637($0.7326)
More Pricing...
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
-
3541269

RoHS

Each
10+ $0.210($0.2415)
100+ $0.167($0.192)
500+ $0.163($0.1874)
1000+ $0.161($0.1852)
2500+ $0.115($0.1322)
More Pricing...
24.3ohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541176

RoHS

Each
10+ $0.105($0.1208)
100+ $0.072($0.0828)
500+ $0.071($0.0816)
1000+ $0.070($0.0805)
2500+ $0.068($0.0782)
More Pricing...
15.4kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
2332192

RoHS

Each
1+ $16.030($18.4345)
5+ $13.540($15.571)
10+ $11.050($12.7075)
20+ $9.690($11.1435)
40+ $8.770($10.0855)
More Pricing...
5kohm
UPF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
-
7mm
-
-
-55°C
125°C
-
1-25 of 12854 items
of 515 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal