Radial Leaded Through Hole Resistors:

14,378 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3229721

RoHS

Each
10+
$0.310
($0.3565)
25+
$0.239
($0.2748)
50+
$0.173
($0.199)
100+
$0.122
($0.1403)
250+
$0.098
($0.1127)
More Pricing...
Min: 10 / Mult: 10
1.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229897

RoHS

Each
10+
$0.616
($0.7084)
100+
$0.480
($0.552)
500+
$0.299
($0.3438)
1000+
$0.289
($0.3324)
2000+
$0.282
($0.3243)
Min: 10 / Mult: 10
430ohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3229957

RoHS

Each
10+
$0.572
($0.6578)
100+
$0.411
($0.4726)
500+
$0.353
($0.406)
1000+
$0.302
($0.3473)
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1174481

RoHS

Each
1+
$2.830
($3.2545)
5+
$2.520
($2.898)
10+
$2.200
($2.530)
20+
$2.080
($2.392)
40+
$1.940
($2.231)
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SBC Series
17W
± 5%
-
Axial Leaded
340V
Wirewound
± 200ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
2396001

RoHS

Each
1+
$21.810
($25.0815)
5+
$17.590
($20.2285)
10+
$13.370
($15.3755)
20+
$12.480
($14.352)
40+
$10.940
($12.581)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CPF Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
3351053

RoHS

Each
1+
$26.900
($30.935)
10+
$25.110
($28.8765)
50+
$24.680
($28.382)
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.093
($0.107)
10000+
$0.070
($0.0805)
20000+
$0.069
($0.0794)
30000+
$0.067
($0.077)
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3541810

RoHS

Each
5+
$0.610
($0.7015)
50+
$0.426
($0.4899)
250+
$0.222
($0.2553)
500+
$0.212
($0.2438)
1000+
$0.201
($0.2312)
More Pricing...
Min: 5 / Mult: 5
110ohm
MOS Series
2W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3540727

RoHS

Each
10+
$0.530
($0.6095)
100+
$0.208
($0.2392)
1000+
$0.161
($0.1852)
4000+
$0.136
($0.1564)
24000+
$0.076
($0.0874)
More Pricing...
Min: 10 / Mult: 10
91kohm
CF Series
500mW
± 5%
-
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
9468366

RoHS

Each
10+
$0.084
($0.0966)
100+
$0.062
($0.0713)
Min: 10 / Mult: 10
44.2ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2830315

RoHS

Each
1+
$21.250
($24.4375)
5+
$14.420
($16.583)
10+
$12.420
($14.283)
25+
$10.360
($11.914)
50+
$9.290
($10.6835)
More Pricing...
Min: 1 / Mult: 1
100ohm
TR100 Series
100W
± 5%
-
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
3230213

RoHS

Each
1+
$2.190
($2.5185)
50+
$1.650
($1.8975)
100+
$1.510
($1.7365)
250+
$1.380
($1.587)
1000+
$1.240
($1.426)
More Pricing...
Min: 1 / Mult: 1
2.2kohm
ROX Series
9W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3229833

RoHS

Each
10+
$0.302
($0.3473)
100+
$0.118
($0.1357)
500+
$0.083
($0.0954)
2500+
$0.050
($0.0575)
7500+
$0.046
($0.0529)
More Pricing...
Min: 10 / Mult: 10
16kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229770

RoHS

Each
10+
$0.302
($0.3473)
100+
$0.118
($0.1357)
500+
$0.083
($0.0954)
2500+
$0.050
($0.0575)
7500+
$0.046
($0.0529)
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3230245

RoHS

Each
1+
$1.970
($2.2655)
50+
$1.720
($1.978)
100+
$1.430
($1.6445)
250+
$1.290
($1.4835)
1000+
$1.210
($1.3915)
Min: 1 / Mult: 1
39kohm
ROX Series
9W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3357796

RoHS

Each
1+
$0.956
($1.0994)
50+
$0.510
($0.5865)
100+
$0.340
($0.391)
250+
$0.302
($0.3473)
500+
$0.265
($0.3048)
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR37 Series
500mW
± 1%
-
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
3605524

RoHS

Each
1+
$2.180
($2.507)
10+
$1.340
($1.541)
25+
$0.697
($0.8016)
50+
$0.659
($0.7578)
100+
$0.621
($0.7142)
More Pricing...
Min: 1 / Mult: 1
0.36ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
3540892

RoHS

Each
10+
$0.707
($0.813)
100+
$0.297
($0.3416)
1000+
$0.224
($0.2576)
4000+
$0.177
($0.2036)
8000+
$0.154
($0.1771)
More Pricing...
Min: 10 / Mult: 10
7.87kohm
MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
Semi-Precision
3.5mm
9mm
-
-55°C
155°C
-
3540999

RoHS

Each
10+
$0.302
($0.3473)
100+
$0.270
($0.3105)
500+
$0.238
($0.2737)
1000+
$0.204
($0.2346)
2500+
$0.172
($0.1978)
More Pricing...
Min: 10 / Mult: 10
2.1kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541866

RoHS

Each
5+
$1.100
($1.265)
50+
$0.734
($0.8441)
250+
$0.406
($0.4669)
500+
$0.281
($0.3232)
1000+
$0.254
($0.2921)
More Pricing...
Min: 5 / Mult: 5
61.9ohm
MOS Series
2W
± 1%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
2419036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.190
($2.5185)
50+
$1.540
($1.771)
250+
$1.230
($1.4145)
500+
$1.090
($1.2535)
1000+
$0.994
($1.1431)
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-
-65°C
230°C
-
2341000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
($1.955)
10+
$1.330
($1.5295)
50+
$1.200
($1.380)
200+
$1.050
($1.2075)
400+
$1.030
($1.1845)
More Pricing...
Min: 1 / Mult: 1
1Mohm
WP-S Series
5W
± 5%
-
Axial Leaded
150V
Wirewound
± 200ppm/°C
Flame Proof
7mm
16.5mm
-
-55°C
200°C
-
3230249

RoHS

Each
1+
$2.600
($2.990)
50+
$2.300
($2.645)
100+
$1.760
($2.024)
250+
$1.510
($1.7365)
1000+
$1.260
($1.449)
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
9W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3541816

RoHS

Each
5+
$1.100
($1.265)
50+
$0.734
($0.8441)
250+
$0.406
($0.4669)
500+
$0.281
($0.3232)
1000+
$0.254
($0.2921)
More Pricing...
Min: 5 / Mult: 5
137ohm
MOS Series
2W
± 1%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3229965

RoHS

Each
1+
$1.870
($2.1505)
10+
$1.580
($1.817)
25+
$1.530
($1.7595)
50+
$1.390
($1.5985)
100+
$1.140
($1.311)
More Pricing...
Min: 1 / Mult: 1
30ohm
ROX Series
7W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
1-25 of 14378 items
of 576 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal