Through Hole Resistors:

12,884 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Diameter
Product Length
Product Width
Operating Temperature Min
Product Height
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2401811

RoHS

Each
10+
$0.135
($0.1552)
100+
$0.098
($0.1127)
500+
$0.044
($0.0506)
1000+
$0.038
($0.0437)
2500+
$0.034
($0.0391)
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
-
155°C
-
3229721

RoHS

Each
10+
$0.313
($0.360)
25+
$0.241
($0.2772)
50+
$0.174
($0.2001)
100+
$0.123
($0.1414)
250+
$0.099
($0.1138)
More Pricing...
Min: 10 / Mult: 10
1.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
-
2.5mm
7.5mm
-
-55°C
-
155°C
-
3547169

RoHS

Each
10+
$0.247
($0.2841)
100+
$0.123
($0.1414)
500+
$0.106
($0.1219)
1000+
$0.088
($0.1012)
2500+
$0.076
($0.0874)
More Pricing...
Min: 10 / Mult: 10
56ohm
PR01 Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
-
2.5mm
8mm
-
-
-
-
AEC-Q200
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
($4.4505)
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
-
4.57mm
16.51mm
-
-65°C
-
230°C
-
2329584

RoHS

Each
10+
$0.352
($0.4048)
100+
$0.234
($0.2691)
500+
$0.177
($0.2036)
2500+
$0.137
($0.1576)
5000+
$0.119
($0.1368)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
-
5.5mm
16mm
-
-55°C
-
155°C
-
2329466

RoHS

Each
10+
$0.446
($0.5129)
100+
$0.173
($0.199)
500+
$0.121
($0.1392)
2500+
$0.068
($0.0782)
5000+
$0.063
($0.0724)
More Pricing...
Min: 10 / Mult: 10
680kohm
CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
-
5mm
12mm
-
-55°C
-
155°C
-
2251094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
($3.8985)
10+
$2.110
($2.4265)
50+
$1.870
($2.1505)
100+
$1.800
($2.070)
200+
$1.670
($1.9205)
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
-
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
-
8.8mm
25mm
-
-55°C
-
155°C
-
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.094
($0.1081)
10000+
$0.071
($0.0816)
20000+
$0.070
($0.0805)
30000+
$0.068
($0.0782)
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
-
4.5mm
11.5mm
-
-55°C
-
235°C
-
3351053

RoHS

Each
1+
$27.150
($31.2225)
10+
$25.340
($29.141)
50+
$24.910
($28.6465)
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
-
15.75mm
4.95mm
-65°C
-
175°C
-
1292600

RoHS

Each
1+
$245.540
($282.371)
5+
$144.570
($166.2555)
10+
$117.030
($134.5845)
20+
$102.780
($118.197)
40+
$91.800
($105.570)
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-55°C
-
200°C
-
3230245

RoHS

Each
1+
$1.980
($2.277)
50+
$1.730
($1.9895)
100+
$1.440
($1.656)
250+
$1.300
($1.495)
1000+
$1.220
($1.403)
Min: 1 / Mult: 1
39kohm
ROX Series
9W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
-
8.5mm
54mm
-
-55°C
-
155°C
-
3605524

RoHS

Each
1+
$2.200
($2.530)
10+
$1.350
($1.5525)
25+
$0.703
($0.8084)
50+
$0.665
($0.7648)
100+
$0.627
($0.721)
More Pricing...
Min: 1 / Mult: 1
0.36ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
-
155°C
-
3229833

RoHS

Each
10+
$0.305
($0.3508)
100+
$0.119
($0.1368)
500+
$0.084
($0.0966)
2500+
$0.050
($0.0575)
7500+
$0.047
($0.054)
More Pricing...
Min: 10 / Mult: 10
16kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
-
2.5mm
7.5mm
-
-55°C
-
155°C
-
3755515

RoHS

Each
1+
$9.980
($11.477)
5+
$9.300
($10.695)
10+
$8.610
($9.9015)
20+
$8.260
($9.499)
40+
$7.340
($8.441)
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
-
3.68mm
12.07mm
-
-55°C
-
150°C
-
2118055

RoHS

Each
10+
$0.572
($0.6578)
100+
$0.386
($0.4439)
500+
$0.298
($0.3427)
1000+
$0.238
($0.2737)
2500+
$0.232
($0.2668)
More Pricing...
Min: 10 / Mult: 10
150kohm
EP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
-
5.5mm
16mm
-
-55°C
-
155°C
-
3596669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
($8.0385)
5+
$6.110
($7.0265)
10+
$5.070
($5.8305)
20+
$4.550
($5.2325)
40+
$4.200
($4.830)
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
-
230°C
-
3650197

RoHS

Each
10+
$0.220
($0.253)
100+
$0.135
($0.1552)
500+
$0.071
($0.0816)
1000+
$0.063
($0.0724)
2500+
$0.055
($0.0632)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
-
155°C
-
3541866

RoHS

Each
5+
$1.110
($1.2765)
50+
$0.741
($0.8522)
250+
$0.410
($0.4715)
500+
$0.283
($0.3254)
1000+
$0.256
($0.2944)
More Pricing...
Min: 5 / Mult: 5
61.9ohm
MOS Series
2W
± 1%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
-
4mm
12mm
-
-55°C
-
200°C
-
3650213

RoHS

Each
10+
$0.124
($0.1426)
100+
$0.078
($0.0897)
500+
$0.040
($0.046)
1000+
$0.036
($0.0414)
2500+
$0.032
($0.0368)
More Pricing...
Min: 10 / Mult: 10
9.1ohm
-
250mW
± 5%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
-
155°C
-
1099868

RoHS

Each
10+
$0.581
($0.6682)
100+
$0.351
($0.4036)
500+
$0.286
($0.3289)
1000+
$0.250
($0.2875)
2500+
$0.221
($0.2542)
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
-
155°C
-
2419036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.210
($2.5415)
50+
$1.560
($1.794)
250+
$1.240
($1.426)
500+
$1.100
($1.265)
1000+
$1.000
($1.150)
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
-
3.68mm
10.8mm
-
-65°C
-
230°C
-
3541907

RoHS

Each
1+
$0.709
($0.8154)
50+
$0.310
($0.3565)
100+
$0.169
($0.1944)
250+
$0.167
($0.192)
Min: 1 / Mult: 1
15kohm
MOS Series
3W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
-
6mm
15.5mm
-
-55°C
-
200°C
-
3542057

RoHS

Each
10+
$0.621
($0.7142)
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
-
2.3mm
6.3mm
-
-55°C
-
155°C
-
2329665

RoHS

Each
10+
$0.158
($0.1817)
100+
$0.061
($0.0702)
500+
$0.045
($0.0518)
2500+
$0.026
($0.0299)
6000+
$0.022
($0.0253)
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
-
2.5mm
6.8mm
-
-55°C
-
155°C
-
2401788

RoHS

Each
10+
$0.123
($0.1414)
100+
$0.089
($0.1024)
500+
$0.039
($0.0448)
1000+
$0.035
($0.0402)
2500+
$0.031
($0.0356)
More Pricing...
Min: 10 / Mult: 10
20Mohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
-
155°C
-
1-25 of 12884 items
of 516 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal