0
0 Items$0.00

Through Hole Resistors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1812878

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
510ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812731

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
68ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812879

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
5.1kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812806

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
51ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812860

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
330ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812721

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
5.1kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812811

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
560ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812831

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
15kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812680

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
22kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812837

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
1ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812876

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
51ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812782

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
220ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812799

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
3.9kohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812862

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
33kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812871

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
470ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812675

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
20kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812783

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
2.2kohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812834

RoHS

Each
5+ $0.142($0.1633)
50+ $0.113($0.130)
250+ $0.082($0.0943)
500+ $0.066($0.0759)
1000+ $0.056($0.0644)
1.8kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812847

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
22kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812674

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
2kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812766

RoHS

Each
1+ $0.133($0.153)
50+ $0.085($0.0978)
100+ $0.077($0.0886)
250+ $0.071($0.0816)
500+ $0.066($0.0759)
More Pricing...
120ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1812850

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
2.7kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812821

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
10kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1812687

RoHS

Each
1+ $0.083($0.0954)
50+ $0.054($0.0621)
100+ $0.048($0.0552)
250+ $0.044($0.0506)
500+ $0.041($0.0472)
More Pricing...
2.7kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1812842

RoHS

Each
1+ $0.138($0.1587)
250+ $0.096($0.1104)
500+ $0.068($0.0782)
1000+ $0.054($0.0621)
2000+ $0.035($0.0402)
20kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-400ppm/°C to +350ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal