Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0141-44Copy
Manufacturer Standard Lead Time6 weeks
Order Code4445664
Also Known AsGTIN UPC EAN: 4013674206674, DC465PD
Your Part Number
1 total stock globally
5 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.580 ($119.117) |
| 5+ | $98.490 ($113.2635) |
| 10+ | $94.770 ($108.9855) |
Price for:Each
Minimum: 1
Multiple: 1
$103.58 ($119.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0141-44Copy
Manufacturer Standard Lead Time6 weeks
Order Code4445664
Also Known AsGTIN UPC EAN: 4013674206674, DC465PD
Technical Datasheet
Battery Charger TypeDesktop
No. of Outputs4 Output
Output Power Max45W
Supply Voltage240VAC
Output ConnectorUSB Type A, USB Type C
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC465PD from Ansmann is a convenient desktop charger that provides four USB ports. Equipped with two Quick Charge 3.0 USB-A ports and two USB-C PD ports, the charger is ideal for recharging multiple mobile devices simultaneously.
- Compact desktop charger for USB devices
- Provides four USB ports: 2x USB-A (QC 3.0), 2x USB-C (PD)
- USB-C ports provide up to 65W (port 1), 18W (port 2)
- USB-A ports provide up to 18W each
- Shared power output, 45W with all ports in use
- Over-current, over-voltage and short circuit protection for reliable charging
- Dimensions (HxWxD): 20x87x91mm
Contents
Charger, EU/UK mains lead and user guide
Technical Specifications
Battery Charger Type
Desktop
Output Power Max
45W
Output Connector
USB Type A, USB Type C
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU, UK
No. of Outputs
4 Output
Supply Voltage
240VAC
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415