Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No47134
Order Code1825787
Product Range47000 Series
Technical Datasheet
19 total stock globally
25 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $41.360 ($47.564) |
5+ | $41.130 ($47.2995) |
10+ | $40.890 ($47.0235) |
20+ | $40.280 ($46.322) |
50+ | $39.670 ($45.6205) |
Price for:Each
Minimum: 1
Multiple: 1
$41.36 ($47.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No47134
Order Code1825787
Product Range47000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.2W
Output Voltage - Output 112VDC
Output Current - Output 1270mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width26.7mm
Height21.8mm
Depth31.7mm
Product Range47000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 47000 series encapsulated Electronic Transformer based on Flyback topology. This switched mode power supplies constitute an interesting alternative to the traditional supply in the most common applications of power lower than 5W. Energy saving due to high efficiency and low standby power. These are protected against output short-circuit and thermal shutdown with automatic recovery if internal temperature exceeds allowable value.
- Increased power - 3x compared to standard EI30 transformer
- Better energetic efficiency
- Very low Standby Power consumption
- Same footprint as EI30 transformer
- 47 to 440Hz Input frequency
- <lt/>200mW No load input power
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.2W
Output Current - Output 1
270mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
21.8mm
Product Range
47000 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
26.7mm
Depth
31.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035