We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
1:1 Isolated Surface Mount DC / DC Converters:
253 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.590 ($15.6285)5+ $13.510 ($15.5365)10+ $13.440 ($15.456)20+ $13.140 ($15.111)50+ $12.690 ($14.5935) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ $9.480 ($10.902)10+ $9.090 ($10.4535)25+ $8.830 ($10.1545)50+ $8.320 ($9.568)100+ $8.060 ($9.269) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.220 ($6.003)5+ $5.210 ($5.9915)10+ $5.180 ($5.957)20+ $5.170 ($5.9455)50+ $5.150 ($5.9225) | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each | 1+ $13.860 ($15.939)5+ $13.790 ($15.8585)10+ $13.720 ($15.778)20+ $13.390 ($15.3985)50+ $13.130 ($15.0995) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.580 ($13.317)5+ $11.550 ($13.2825)10+ $11.450 ($13.1675)20+ $11.240 ($12.926)50+ $11.030 ($12.6845) | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $11.450 ($13.1675)20+ $11.240 ($12.926)50+ $11.030 ($12.6845) | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ $11.960 ($13.754)5+ $11.820 ($13.593)10+ $11.660 ($13.409)20+ $11.490 ($13.2135)50+ $11.260 ($12.949) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ $17.700 ($20.355)5+ $17.490 ($20.1135)10+ $17.260 ($19.849)20+ $16.980 ($19.527)50+ $16.640 ($19.136) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ $13.760 ($15.824)5+ $13.680 ($15.732)10+ $13.590 ($15.6285)20+ $13.060 ($15.019)50+ $12.520 ($14.398) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ $10.840 ($12.466)10+ $10.430 ($11.9945)25+ $10.130 ($11.6495)50+ $9.540 ($10.971)100+ $9.230 ($10.6145) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $13.150 ($15.1225)10+ $11.570 ($13.3055)25+ $11.230 ($12.9145)50+ $10.570 ($12.1555)100+ $10.250 ($11.7875) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $13.580 ($15.617)5+ $13.490 ($15.5135)10+ $13.390 ($15.3985)20+ $13.190 ($15.1685)50+ $12.930 ($14.8695) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ $15.230 ($17.5145)10+ $13.350 ($15.3525)25+ $12.960 ($14.904)50+ $12.190 ($14.0185)100+ $11.820 ($13.593) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $11.830 ($13.6045)10+ $11.380 ($13.087)25+ $11.090 ($12.7535)50+ $10.790 ($12.4085)100+ $10.450 ($12.0175) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $13.670 ($15.7205)10+ $12.160 ($13.984)25+ $11.800 ($13.570)50+ $11.100 ($12.765)100+ $10.770 ($12.3855) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.710 ($7.7165)5+ $6.690 ($7.6935) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ $11.430 ($13.1445)10+ $10.430 ($11.9945)25+ $10.130 ($11.6495)50+ $9.540 ($10.971)100+ $9.230 ($10.6145) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $7.130 ($8.1995)5+ $6.920 ($7.958)10+ $6.780 ($7.797)20+ $6.620 ($7.613)50+ $6.460 ($7.429) | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $11.290 ($12.9835)20+ $11.230 ($12.9145)50+ $11.170 ($12.8455) | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.430 ($13.1445)5+ $11.370 ($13.0755)10+ $11.290 ($12.9835)20+ $11.230 ($12.9145)50+ $11.170 ($12.8455) | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ $13.040 ($14.996)5+ $12.870 ($14.8005)10+ $12.710 ($14.6165)20+ $12.530 ($14.4095)50+ $12.280 ($14.122) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ $18.980 ($21.827)5+ $18.890 ($21.7235)10+ $18.760 ($21.574)20+ $18.060 ($20.769)50+ $17.340 ($19.941) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ $10.470 ($12.0405)10+ $10.070 ($11.5805)25+ $9.810 ($11.2815)50+ $9.540 ($10.971)100+ $9.230 ($10.6145) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ $12.210 ($14.0415)10+ $11.570 ($13.3055)25+ $11.230 ($12.9145)50+ $10.570 ($12.1555)100+ $10.250 ($11.7875) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $13.760 ($15.824)5+ $13.680 ($15.732)10+ $13.590 ($15.6285)20+ $13.150 ($15.1225)50+ $12.710 ($14.6165) | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series |