Print Page
LPQ253-CEF
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 250 W, 5 VDC, 35 A, 15 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ253-CEF
Order Code1171438
Product RangeLPQ250 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ253-CEF
Order Code1171438
Product RangeLPQ250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max250W
Output Voltage - Output 15VDC
Output Current - Output 135A
Output Voltage - Output 215VDC
Output Current - Output 210A
Output Voltage - Output 3-15VDC
Output Current - Output 36A
Output Voltage - Output 425V
Output Current - Output 46A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLPQ250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPQ253-CEF is an AC/DC enclosed Power Supply with quad output. The 4th output of this AC power adapter is floating and adjustable, there are also 2 supervisory outputs of 5 and 12V. The enclosed AC to DC power supply can be specified with end fan cover.
- Active power factor correction
- Remote sense on main output
- Power fail and remote inhibit
- Single wire current sharing
- Built-in EMI filter
- Overvoltage, overload and thermal overload protection
- DC power good
- 120kHz Switching frequency
- <lt/>0.5mA at 50/60Hz and 264VAC input Safety ground leakage current
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
35A
Output Current - Output 2
10A
Output Current - Output 3
6A
Output Current - Output 4
6A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
25V
Input Voltage VAC
85V AC to 264V AC
Product Range
LPQ250 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65