| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-120A24AA F-ACopy |
| Manufacturer Standard Lead Time | 116 weeks |
| Order Code | 4756735 |
| Product Range | ADT-120A Series |
| Your Part Number | |
| Technical Datasheet |
7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.360 ($121.164) |
| 5+ | $97.410 ($112.0215) |
| 10+ | $91.390 ($105.0985) |
| 50+ | $85.650 ($98.4975) |
| 100+ | $83.940 ($96.531) |
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-120A24AA F-ACopy |
| Manufacturer Standard Lead Time | 116 weeks |
| Order Code | 4756735 |
| Product Range | ADT-120A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 120W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Tuning Fork 2.5mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | ADT-120A Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ADT-120A24AA F-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 90% and the extremely low no-load power consumption at 0.15W. The series conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload/overcurrent, over temperature, short circuit protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 5A
- Output power is 120W
- Typical efficiency is 91%(115V AC), 92%(230V AC)
- C6 input connector
- Tuning fork O.D is 5.5mm, I.D 2.5mm, length is 11.0mm output connector
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 5.43 x 2.69 x 0.96inch (137.92mm x 68.32mm x 24.38mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 120W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | ADT-120A Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Connector | Tuning Fork 2.5mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |