Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-150B12AA J-ACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4756738 |
| Product Range | ADT-150B Series |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.630 ($132.9745) |
| 5+ | $107.100 ($123.165) |
| 10+ | $98.700 ($113.505) |
| 50+ | $93.200 ($107.180) |
Price for:Each
Minimum: 1
Multiple: 1
$115.63 ($132.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-150B12AA J-ACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4756738 |
| Product Range | ADT-150B Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 150W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 12.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug 5.1mm x 7.4mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | ADT-150B Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ADT-150B12AA J-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 90% and an extremely low no-load power consumption below 0.15W. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN/BS EN 55032 class B. It includes short circuits, over-voltage, overload, and over-temperature protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 12V DC, rated output current is 12.5A
- Output power is 150W
- Typical efficiency is 89% (115V AC), 90% (230V AC)
- C6 input connector
- Barrel type O.D is 7.4mm, I.D 5.1mm, length is 11.0mm
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 6.3 x 3 x 1.2inch (160.02mm x 160.02mm x 30.48mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 150W |
| Output Current - Output 1 | 12.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | ADT-150B Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug 5.1mm x 7.4mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .41 |