ECL25 Series AC / DC PCB Mount Power Supplies:
8 Products FoundECL25 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.010 ($112.7115) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ $73.500 ($84.525) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ $96.250 ($110.6875) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ $89.130 ($102.4995)5+ $77.990 ($89.6885)10+ $72.180 ($83.007) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ $75.780 ($87.147) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ $72.180 ($83.007) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ $72.180 ($83.007) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ $97.580 ($112.217)5+ $96.250 ($110.6875) | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 27.9mm | 78.7mm | ECL25 Series |