7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $365.610 ($420.4515) |
| 5+ | $353.810 ($406.8815) |
| 10+ | $334.120 ($384.238) |
Product Information
Product Overview
The AD115/230-12 108 is a Power Supply Unit may be used to supply mobile radios and other appliances from AC mains used in offices, portable site cabins, communication cabins, telephone exchanges, remote antennae sites, ships and oil rigs. This unit often referred to as brick in the lead supplies are housed in a rugged, corrosion-resistant anodized aluminium extrusion. The low mass surface mount technology components offer excellent resistance to shock and vibration, thus further increasing the reliability of these products. A red LED indicates when there is output from the converter. This gives reassurance to the installation engineer and speeds fault finding. The AD series supplies have transient, overload and overheat protection for reliable operation even in the toughest environments.
- Anodized aluminium casework
- <lt/>50mVpk-pk at continuous load Output noise
- 85% Typically power conversion efficiency
- 95% Maximum operating humidity (non-condensing)
Applications
Power Management
Technical Specifications
ITE
108W
9A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
12VDC
-
-
-
85V AC to 265V AC
AD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate