Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No160W-POWER-ADAPTERCopy
Manufacturer Standard Lead Time6 weeks
Order Code4540582
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $245.050 ($281.8075) |
Price for:Each
Minimum: 1
Multiple: 1
$245.05 ($281.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No160W-POWER-ADAPTERCopy
Manufacturer Standard Lead Time6 weeks
Order Code4540582
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max158.4W
Output Voltage - Output 124VDC
Output Current - Output 16.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTerminal Block
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeIndustrial
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeNA, JP, UK, EU, ANZ
SVHCNo SVHC (27-Jun-2024)
Product Overview
160W-POWER-ADAPTER is a 160W universal DC power adapter. Power a StarTech.com industrial USB Hub, or other device with a 2-or-3-wire terminal block DC input, using this 24V universal power adapter. The Power Adapter features an auto-switching 100-240V AC input with a 24V/6.6A (158.4W) DC output and attached 4ft (1.2m) DC cord. It is suitable for add additional power to a bus-powered USB hub to power/charge downstream USB devices, replace a lost or broken power adapter, keep a redundant back-up power brick on-hand in the event a mission-critical power source is interrupted.
- NA type-A NEMA 1-15, UK-type-G BS 1363, Europe-CEE 7/7, Australia/new Zealand-type-I AS 3112
- Input voltage range from 100 to 240V AC, output voltage is 24V DC
- 6.6A output current, 158.4W power consumption (in watts)
- Terminal block (2 wire)/terminal block (3 wire) plug type
- Black colour, plastic material
- 1.2m cable length, 11.5cm product length, 5.3cm product width, 3.7cm product height
- 2 years warranty
- Operating temperature range from 5 to 55°C
Technical Specifications
Power Supply Applications
-
Output Power Max
158.4W
Output Current - Output 1
6.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Industrial
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Terminal Block
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
NA, JP, UK, EU, ANZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24