LTM4622 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.070 ($41.4805)10+ $26.170 ($30.0955)25+ $22.740 ($26.151)100+ $21.700 ($24.955)260+ $21.680 ($24.932)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | BGA-25, Micro Module | 20V | 600mV | 2 Output | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ $35.960 ($41.354)10+ $29.160 ($33.534)25+ $24.810 ($28.5315)100+ $23.860 ($27.439)260+ $22.910 ($26.3465)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | BGA-25, Micro Module | 20V | 600mV | 2 Output | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ $32.700 ($37.605)10+ $23.350 ($26.8525)25+ $20.640 ($23.736)100+ $19.420 ($22.333)260+ $18.190 ($20.9185)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | LGA-25, Micro Module | 20V | 600mV | 2 Output | LGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
4029442 | Each | 1+ $44.400 ($51.060)10+ $32.280 ($37.122)25+ $30.480 ($35.052)100+ $28.670 ($32.9705)260+ $26.860 ($30.889)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | BGA-25, Micro Module | 20V | 600mV | 2 Output | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | ||||
Each | 1+ $35.930 ($41.3195)10+ $25.770 ($29.6355)25+ $24.110 ($27.7265)100+ $22.440 ($25.806)260+ $20.780 ($23.897)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | LGA-25, Micro Module | 20V | 600mV | 2 Output | LGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series |