R-7 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $51.940 ($59.731)5+ $50.000 ($57.500)10+ $47.930 ($55.1195)20+ $47.820 ($54.993) | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $82.870 ($95.3005)5+ $72.510 ($83.3865)10+ $60.570 ($69.6555) | Min: 1 / Mult: 1 | ITE | SIP | 30W | 5V | 7.5V | 4A | Adjustable | 8.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $82.870 ($95.3005)5+ $72.510 ($83.3865)10+ $60.570 ($69.6555) | Min: 1 / Mult: 1 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $51.940 ($59.731)5+ $50.000 ($57.500)10+ $48.730 ($56.0395)20+ $47.820 ($54.993) | Min: 1 / Mult: 1 | ITE | SIP | 42W | 10V | 14V | 3A | Fixed, Adjustable | 15V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $51.480 ($59.202)5+ $50.970 ($58.6155)10+ $50.130 ($57.6495)20+ $49.140 ($56.511) | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $49.620 ($57.063)5+ $47.780 ($54.947)10+ $46.870 ($53.9005)20+ $45.940 ($52.831) | Min: 1 / Mult: 1 | ITE | SIP | 11W | 2.5V | 5.5V | 2A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ $56.410 ($64.8715)5+ $54.370 ($62.5255)10+ $51.920 ($59.708)20+ $50.240 ($57.776) | Min: 1 / Mult: 1 | ITE | SIP | 22W | 2.5V | 5.5V | 4A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series |