We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.890 ($20.5735)5+ $17.170 ($19.7455)10+ $16.640 ($19.136)50+ $15.780 ($18.147)100+ $15.700 ($18.055)More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 7.5W | 5V | - | - | 1.5A | Fixed, Adjustable | - | Surface Mount Device | 7V | - | 60V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ $13.360 ($15.364)10+ $10.570 ($12.1555)30+ $9.400 ($10.810)100+ $8.080 ($9.292)250+ $7.440 ($8.556)More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ $8.500 ($9.775)7500+ $8.340 ($9.591) | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series |