Isolated Chassis Mount DC / DC Converters:
519 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at element14 New Zealand. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,033.980 ($1,189.077) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $136.080 ($156.492) | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ $138.870 ($159.7005)5+ $121.520 ($139.748)10+ $106.460 ($122.429) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ $156.490 ($179.9635) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ $248.610 ($285.9015) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $397.950 ($457.6425) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $25.610 ($29.4515)5+ $25.400 ($29.210) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $141.390 ($162.5985)5+ $140.040 ($161.046)10+ $139.110 ($159.9765) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ $63.660 ($73.209)5+ $63.040 ($72.496)10+ $62.620 ($72.013)20+ $59.510 ($68.4365) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ $26.130 ($30.0495)5+ $24.890 ($28.6235)10+ $24.260 ($27.899) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $272.510 ($313.3865) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ $124.300 ($142.945) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ $123.170 ($141.6455)5+ $107.770 ($123.9355)10+ $89.290 ($102.6835) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ $94.500 ($108.675)5+ $82.680 ($95.082)10+ $68.520 ($78.798)20+ $61.420 ($70.633) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $28.740 ($33.051)5+ $27.680 ($31.832)10+ $27.230 ($31.3145)20+ $26.940 ($30.981)50+ $26.640 ($30.636) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $57.780 ($66.447)5+ $55.190 ($63.4685)10+ $54.570 ($62.7555) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ $670.050 ($770.5575) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ $62.760 ($72.174)5+ $62.110 ($71.4265)10+ $60.540 ($69.621)50+ $60.250 ($69.2875) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $404.420 ($465.083)10+ $371.520 ($427.248)25+ $349.910 ($402.3965)50+ $334.070 ($384.1805) | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $53.320 ($61.318)5+ $46.660 ($53.659)10+ $38.660 ($44.459)20+ $35.960 ($41.354) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ $141.390 ($162.5985)5+ $140.040 ($161.046)10+ $139.110 ($159.9765) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ $171.080 ($196.742)5+ $162.430 ($186.7945) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ $73.330 ($84.3295)5+ $70.600 ($81.190)10+ $69.450 ($79.8675)20+ $68.520 ($78.798) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ $68.330 ($78.5795)5+ $65.240 ($75.026) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ $99.730 ($114.6895)5+ $87.260 ($100.349)10+ $72.310 ($83.1565)20+ $65.090 ($74.8535) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series |