0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816171

RoHS

Each
1+ $159.100($182.965)
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816162

RoHS

Each
1+ $157.760($181.424)
5+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816182

RoHS

Each
1+ $188.620($216.913)
5+ $175.380($201.687)
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816196

RoHS

Each
1+ $287.740($330.901)
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816198

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816199

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816187

RoHS

Each
1+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816183

RoHS

Each
1+ $188.620($216.913)
5+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816189

RoHS

Each
1+ $190.830($219.4545)
5+ $181.890($209.1735)
10+ $175.380($201.687)
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816191

RoHS

Each
1+ $179.130($205.9995)
5+ $176.950($203.4925)
10+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816161

RoHS

Each
1+ $154.110($177.2265)
5+ $146.520($168.498)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816165

RoHS

Each
1+ $159.610($183.5515)
5+ $152.120($174.938)
10+ $146.520($168.498)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816185

RoHS

Each
1+ $188.620($216.913)
5+ $175.380($201.687)
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816190

RoHS

Each
1+ $184.290($211.9335)
5+ $180.830($207.9545)
10+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
12V
27.5A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816166

RoHS

Each
1+ $157.760($181.424)
5+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816170

RoHS

Each
1+ $159.610($183.5515)
5+ $152.120($174.938)
10+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816169

RoHS

Each
1+ $146.520($168.498)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816184

RoHS

Each
1+ $184.290($211.9335)
5+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816188

RoHS

Each
1+ $184.290($211.9335)
5+ $181.890($209.1735)
10+ $175.380($201.687)
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816186

RoHS

Each
1+ $184.290($211.9335)
5+ $175.380($201.687)
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816197

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816195

RoHS

Each
1+ $278.560($320.344)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816167

RoHS

Each
1+ $159.610($183.5515)
5+ $152.120($174.938)
10+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816163

RoHS

Each
1+ $157.760($181.424)
5+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816168

RoHS

Each
1+ $159.610($183.5515)
5+ $152.120($174.938)
10+ $146.520($168.498)
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal