Isolated Chassis Mount DC / DC Converters:

8 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772228

RoHS

Each
1+
$225.050
($258.8075)
5+
$217.240
($249.826)
10+
$209.420
($240.833)
50+
$191.410
($220.1215)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772226

RoHS

Each
1+
$206.780
($237.797)
5+
$204.210
($234.8415)
10+
$199.440
($229.356)
50+
$185.350
($213.1525)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772234

RoHS

Each
1+
$203.270
($233.7605)
5+
$200.760
($230.874)
10+
$196.090
($225.5035)
50+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772230

RoHS

Each
1+
$206.600
($237.590)
5+
$201.550
($231.7825)
10+
$194.220
($223.353)
50+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772227

RoHS

Each
1+
$207.700
($238.855)
5+
$205.140
($235.911)
10+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772232

RoHS

Each
1+
$210.130
($241.6495)
5+
$207.530
($238.6595)
10+
$202.660
($233.059)
50+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772229

RoHS

Each
1+
$206.780
($237.797)
5+
$204.240
($234.876)
10+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772225

RoHS

Each
1+
$202.860
($233.289)
5+
$196.780
($226.297)
10+
$190.680
($219.282)
50+
$184.280
($211.922)
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal