0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248178

RoHS

Each
1+ $69.800($80.270)
5+ $69.730($80.1895)
10+ $67.590($77.7285)
50+ $62.820($72.243)
100+ $61.260($70.449)
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248176

RoHS

Each
1+ $73.230($84.2145)
5+ $73.180($84.157)
10+ $70.910($81.5465)
50+ $65.920($75.808)
100+ $63.370($72.8755)
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248180

RoHS

Each
1+ $73.930($85.0195)
5+ $71.970($82.7655)
10+ $69.740($80.201)
50+ $66.560($76.544)
100+ $62.650($72.0475)
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248198

RoHS

Each
1+ $90.390($103.9485)
5+ $90.310($103.8565)
10+ $87.510($100.6365)
50+ $81.550($93.7825)
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248183

RoHS

Each
1+ $72.090($82.9035)
5+ $69.950($80.4425)
10+ $67.800($77.970)
50+ $64.940($74.681)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248200

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248188

RoHS

Each
1+ $72.080($82.892)
5+ $69.940($80.431)
10+ $67.780($77.947)
50+ $64.930($74.6695)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248196

RoHS

Each
1+ $95.420($109.733)
5+ $92.580($106.467)
10+ $89.750($103.2125)
50+ $85.970($98.8655)
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248186

RoHS

Each
1+ $74.160($85.284)
5+ $71.960($82.754)
10+ $69.740($80.201)
50+ $66.820($76.843)
100+ $63.970($73.5655)
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248175

RoHS

Each
1+ $74.160($85.284)
5+ $71.960($82.754)
10+ $69.740($80.201)
50+ $66.820($76.843)
100+ $63.970($73.5655)
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248190

RoHS

Each
1+ $72.080($82.892)
5+ $69.940($80.431)
10+ $67.780($77.947)
50+ $64.930($74.6695)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248177

RoHS

Each
1+ $74.170($85.2955)
5+ $71.970($82.7655)
10+ $69.760($80.224)
50+ $66.420($76.383)
100+ $63.970($73.5655)
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248208

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248193

RoHS

Each
1+ $72.080($82.892)
5+ $69.940($80.431)
10+ $67.780($77.947)
50+ $64.930($74.6695)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
3.3V
3A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248187

RoHS

Each
1+ $74.160($85.284)
5+ $71.960($82.754)
10+ $69.740($80.201)
50+ $66.820($76.843)
100+ $63.970($73.5655)
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248194

RoHS

Each
1+ $95.420($109.733)
5+ $92.580($106.467)
10+ $89.750($103.2125)
50+ $85.970($98.8655)
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248202

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248205

RoHS

Each
1+ $95.420($109.733)
5+ $92.580($106.467)
10+ $89.750($103.2125)
50+ $85.970($98.8655)
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248210

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248182

RoHS

Each
1+ $72.080($82.892)
5+ $69.940($80.431)
10+ $67.780($77.947)
50+ $64.930($74.6695)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248195

RoHS

Each
1+ $95.420($109.733)
5+ $92.580($106.467)
10+ $89.750($103.2125)
50+ $85.970($98.8655)
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248212

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248192

RoHS

Each
1+ $72.080($82.892)
5+ $69.940($80.431)
10+ $67.780($77.947)
50+ $64.930($74.6695)
100+ $62.330($71.6795)
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248213

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248204

RoHS

Each
1+ $93.360($107.364)
5+ $90.590($104.1785)
10+ $87.810($100.9815)
50+ $84.100($96.715)
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal