Isolated Chassis Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $372.390 ($428.2485)5+ $365.880 ($420.762)10+ $356.400 ($409.860) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ $428.410 ($492.6715)5+ $415.570 ($477.9055)10+ $402.700 ($463.105) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||||
Each | 1+ $443.090 ($509.5535)5+ $435.340 ($500.641) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ $430.010 ($494.5115)5+ $421.400 ($484.610)10+ $412.800 ($474.720) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 36V | 75V | TEP 100CMF | |||||
Each | 1+ $367.550 ($422.6825)5+ $356.540 ($410.021)10+ $345.530 ($397.3595) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||||
Each | 1+ $361.400 ($415.610)5+ $354.900 ($408.135)10+ $345.870 ($397.7505) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ $370.560 ($426.144)5+ $364.070 ($418.6805)10+ $354.620 ($407.813) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ $389.590 ($448.0285)5+ $380.030 ($437.0345)10+ $370.460 ($426.029) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ $366.700 ($421.705)5+ $362.210 ($416.5415)10+ $353.730 ($406.7895) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ $374.310 ($430.4565)5+ $367.770 ($422.9355)10+ $333.880 ($383.962) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ $476.880 ($476.880)5+ $453.800 ($453.800)10+ $430.710 ($430.710) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||||
Each | 1+ $354.640 ($407.836)5+ $350.300 ($402.845)10+ $342.130 ($393.4495) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||||
Each | 1+ $491.640 ($565.386)5+ $481.810 ($554.0815) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ $437.170 ($502.7455)5+ $424.060 ($487.669) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF | |||||
Each | 1+ $447.980 ($515.177)5+ $442.320 ($508.668)10+ $430.710 ($495.3165) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF |