Isolated Chassis Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $401.610 ($461.8515)5+ $393.280 ($452.272)10+ $384.960 ($442.704) | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ $881.230 ($1,013.4145)5+ $876.430 ($1,007.8945) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 500W | 1 Output | 24V | 21A | Regulated | 5kV | 110V | Fixed | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500-EW Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $849.000 ($976.350)5+ $836.540 ($962.021) | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $895.120 ($1,029.388)5+ $876.330 ($1,007.7795) | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | ||||
Each | 1+ $470.480 ($541.052)5+ $461.990 ($531.2885)10+ $452.750 ($520.6625) | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | 110V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | Melcher RCM150 Series | |||||
Each | 1+ $386.150 ($444.0725)5+ $378.150 ($434.8725)10+ $370.140 ($425.661) | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ $357.670 ($411.3205)5+ $352.590 ($405.4785)10+ $347.510 ($399.6365) | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series |