Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $244.540 ($281.221)5+ $244.130 ($280.7495) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $235.130 ($270.3995)5+ $224.020 ($257.623)10+ $221.270 ($254.4605) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $235.130 ($270.3995)5+ $224.020 ($257.623)10+ $221.270 ($254.4605) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $235.130 ($270.3995)5+ $224.020 ($257.623)10+ $221.270 ($254.4605) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series |