Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $153.540 ($176.571)5+ $148.070 ($170.2805)10+ $143.530 ($165.0595)50+ $136.630 ($157.1245) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 3A | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ $699.520 ($804.448)5+ $697.060 ($801.619) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $614.310 ($706.4565)5+ $603.570 ($694.1055) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $615.380 ($707.687)5+ $607.850 ($699.0275) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $699.520 ($804.448)5+ $697.060 ($801.619) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series |