0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816085

RoHS

Each
1+ $241.850($278.1275)
5+ $229.210($263.5915)
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816075

RoHS

Each
1+ $173.280($199.272)
5+ $164.980($189.727)
10+ $161.200($185.380)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816066

RoHS

Each
1+ $132.270($152.1105)
5+ $128.930($148.2695)
10+ $124.510($143.1865)
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
2816084

RoHS

Each
1+ $203.400($233.910)
5+ $189.800($218.270)
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
3534517

RoHS

Each
1+ $440.470($506.5405)
5+ $419.680($482.632)
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
2816095

RoHS

Each
1+ $244.210($280.8415)
5+ $227.750($261.9125)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816094

RoHS

Each
1+ $244.120($280.738)
5+ $227.750($261.9125)
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816076

RoHS

Each
1+ $175.310($201.6065)
5+ $166.920($191.958)
10+ $161.200($185.380)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816086

RoHS

Each
1+ $205.800($236.670)
5+ $195.940($225.331)
10+ $189.800($218.270)
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816077

RoHS

Each
1+ $175.310($201.6065)
5+ $166.920($191.958)
10+ $161.200($185.380)
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816096

RoHS

Each
1+ $242.290($278.6335)
5+ $235.390($270.6985)
10+ $227.750($261.9125)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816068

RoHS

Each
1+ $135.320($155.618)
5+ $128.930($148.2695)
10+ $124.510($143.1865)
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
3534516

RoHS

Each
1+ $437.160($502.734)
5+ $416.530($479.0095)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534518

RoHS

Each
1+ $418.740($481.551)
5+ $416.530($479.0095)
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal