0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369532

RoHS

Each
1+ $125.880($144.762)
5+ $122.110($140.4265)
10+ $118.350($136.1025)
50+ $113.330($130.3295)
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3533159

RoHS

Each
1+ $165.540($190.371)
5+ $158.920($182.758)
10+ $156.150($179.5725)
50+ $152.320($175.168)
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3533161

RoHS

Each
1+ $171.280($196.972)
5+ $166.150($191.0725)
10+ $161.020($185.173)
50+ $154.150($177.2725)
ITE
Module
2:1
60W
1 Output
48V
1.25A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369538

RoHS

Each
1+ $129.390($148.7985)
5+ $126.210($145.1415)
10+ $121.630($139.8745)
50+ $116.450($133.9175)
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3369531

RoHS

Each
1+ $125.880($144.762)
5+ $122.110($140.4265)
10+ $118.340($136.091)
50+ $113.330($130.3295)
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3369527

RoHS

Each
1+ $106.120($122.038)
5+ $103.520($119.048)
10+ $99.760($114.724)
50+ $94.390($108.5485)
ITE
Module
2:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3533149

RoHS

Each
1+ $144.420($166.083)
5+ $130.740($150.351)
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369533

RoHS

Each
1+ $132.550($152.4325)
5+ $128.860($148.189)
10+ $125.160($143.934)
50+ $120.460($138.529)
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3369518

RoHS

Each
1+ $87.430($100.5445)
5+ $85.330($98.1295)
10+ $82.200($94.530)
50+ $77.710($89.3665)
ITE
Module
2:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369524

RoHS

Each
1+ $104.150($119.7725)
5+ $99.980($114.977)
10+ $98.230($112.9645)
50+ $94.390($108.5485)
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3533151

RoHS

Each
1+ $147.380($169.487)
5+ $142.960($164.404)
10+ $138.520($159.298)
50+ $130.740($150.351)
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369530

RoHS

Each
1+ $114.420($131.583)
5+ $111.620($128.363)
10+ $107.530($123.6595)
50+ $102.990($118.4385)
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3533158

RoHS

Each
1+ $184.590($212.2785)
5+ $179.850($206.8275)
10+ $174.830($201.0545)
50+ $168.300($193.545)
ITE
Module
2:1
60W
1 Output
12V
5A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3533154

RoHS

Each
1+ $156.760($180.274)
5+ $152.930($175.8695)
10+ $147.340($169.441)
50+ $141.070($162.2305)
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369528

RoHS

Each
1+ $114.420($131.583)
5+ $110.090($126.6035)
10+ $107.570($123.7055)
50+ $103.030($118.4845)
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3369539

RoHS

Each
1+ $129.390($148.7985)
5+ $122.940($141.381)
10+ $116.800($134.320)
50+ $111.760($128.524)
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3533156

RoHS

Each
1+ $156.760($180.274)
5+ $152.940($175.881)
10+ $147.350($169.4525)
50+ $141.110($162.2765)
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533164

RoHS

Each
1+ $179.610($206.5515)
5+ $174.240($200.376)
10+ $168.860($194.189)
50+ $161.650($185.8975)
ITE
Module
2:1
60W
2 Output
24V
1.25A
-24V
1.25A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3533160

RoHS

Each
1+ $180.330($207.3795)
5+ $179.880($206.862)
10+ $176.950($203.4925)
50+ $170.320($195.868)
ITE
Module
2:1
60W
1 Output
24V
2.5A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369534

RoHS

Each
1+ $125.880($144.762)
5+ $122.120($140.438)
10+ $118.380($136.137)
50+ $113.350($130.3525)
ITE
Module
2:1
20W
1 Output
24V
830mA
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3533152

RoHS

Each
1+ $154.870($178.1005)
5+ $152.050($174.8575)
10+ $149.230($171.6145)
50+ $130.740($150.351)
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369516

RoHS

Each
1+ $86.290($99.2335)
5+ $82.850($95.2775)
10+ $81.400($93.610)
50+ $77.710($89.3665)
ITE
Module
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3533148

RoHS

Each
1+ $152.060($174.869)
5+ $147.490($169.6135)
10+ $142.910($164.3465)
50+ $136.860($157.389)
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369517

RoHS

Each
1+ $87.430($100.5445)
5+ $83.060($95.519)
10+ $78.910($90.7465)
50+ $77.710($89.3665)
ITE
Module
2:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3533162

RoHS

Each
1+ $179.610($206.5515)
5+ $174.240($200.376)
10+ $168.850($194.1775)
50+ $161.630($185.8745)
ITE
Module
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal