0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816200

RoHS

Each
1+ $57.570($66.2055)
5+ $56.180($64.607)
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
1299023

RoHS

Each
1+ $27.040($31.096)
5+ $25.770($29.6355)
10+ $24.660($28.359)
50+ $24.470($28.1405)
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299026

RoHS

Each
1+ $45.290($52.0835)
5+ $40.760($46.874)
10+ $38.340($44.091)
50+ $35.620($40.963)
100+ $33.210($38.1915)
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2816173

RoHS

Each
1+ $46.570($53.5555)
5+ $44.380($51.037)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816201

RoHS

Each
1+ $56.070($64.4805)
5+ $53.450($61.4675)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816174

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816202

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816157

RoHS

Each
1+ $26.060($29.969)
5+ $24.800($28.520)
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2816175

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1299012

RoHS

Each
1+ $16.560($19.044)
ITE
Open Frame
2:1
15W
1 Output
5V
3A
2kV
12V
Fixed
49mm
25mm
94mm
9.2V
18V
PSD-15 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal