0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816136

RoHS

Each
1+ $534.310($614.4565)
5+ $533.150($613.1225)
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816137

RoHS

Each
1+ $493.450($567.4675)
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816138

RoHS

Each
1+ $493.450($567.4675)
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816196

RoHS

Each
1+ $287.740($330.901)
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
4698030

RoHS

Each
1+ $523.080($601.542)
5+ $508.920($585.258)
ITE
Module
4:1
720W
1 Output
12V
60A
2kV
-
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816198

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816199

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816135

RoHS

Each
1+ $502.930($578.3695)
5+ $493.450($567.4675)
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816134

RoHS

Each
1+ $502.680($578.082)
5+ $493.450($567.4675)
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816197

RoHS

Each
1+ $287.970($331.1655)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816195

RoHS

Each
1+ $278.560($320.344)
5+ $274.280($315.422)
10+ $265.700($305.555)
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816194

RoHS

Each
1+ $278.560($320.344)
5+ $265.700($305.555)
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
1299012

RoHS

Each
1+ $16.560($19.044)
ITE
Open Frame
2:1
15W
1 Output
5V
3A
2kV
12V
Fixed
49mm
25mm
94mm
9.2V
18V
PSD-15 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal