Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $221.200 ($254.380)5+ $214.580 ($246.767)10+ $207.930 ($239.1195) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ $229.180 ($263.557)5+ $226.910 ($260.9465)10+ $224.620 ($258.313)50+ $197.980 ($227.677) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ $235.010 ($270.2615)5+ $227.950 ($262.1425)10+ $220.900 ($254.035) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ $82.010 ($94.3115)5+ $80.800 ($92.920)10+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $143.260 ($164.749)5+ $138.960 ($159.804)10+ $134.670 ($154.8705)50+ $130.200 ($149.730) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ $83.760 ($96.324)5+ $82.460 ($94.829)10+ $81.150 ($93.3225)50+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series |