Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $206.600 ($237.590)5+ $201.550 ($231.7825)10+ $194.220 ($223.353)50+ $184.280 ($211.922) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $370.560 ($426.144)5+ $364.070 ($418.6805)10+ $354.620 ($407.813) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF |