Isolated Chassis Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $76.540 ($88.021)5+ $75.340 ($86.641) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $74.820 ($86.043)5+ $74.010 ($85.1115)10+ $73.200 ($84.180)50+ $63.240 ($72.726) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ $84.060 ($96.669)5+ $82.040 ($94.346)10+ $79.040 ($90.896)50+ $75.240 ($86.526) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ $78.730 ($90.5395)5+ $70.450 ($81.0175)10+ $66.840 ($76.866) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ $88.730 ($102.0395)5+ $86.070 ($98.9805)10+ $78.870 ($90.7005) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ $78.730 ($90.5395)5+ $75.360 ($86.664)10+ $71.990 ($82.7885)50+ $66.840 ($76.866) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ $74.820 ($86.043)5+ $74.010 ($85.1115)10+ $73.200 ($84.180)50+ $63.240 ($72.726) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series |