Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $754.290 ($867.4335)5+ $738.820 ($849.643) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $202.860 ($233.289)5+ $196.780 ($226.297)10+ $190.680 ($219.282)50+ $184.280 ($211.922) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 24V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $783.190 ($900.6685)5+ $763.980 ($878.577) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $361.400 ($415.610)5+ $354.900 ($408.135)10+ $345.870 ($397.7505) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ $407.700 ($468.855) | Min: 1 / Mult: 1 | ITE | Module | - | 360W | 1 Output | 24.5VDC | 15A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18VDC | 106VDC | RMOD360-UW Series |