0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813143

RoHS

Each
1+ $325.570($374.4055)
5+ $316.960($364.504)
10+ $308.340($354.591)
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813147

RoHS

Each
1+ $322.850($371.2775)
5+ $309.970($356.4655)
10+ $304.560($350.244)
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813139

RoHS

Each
1+ $299.180($344.057)
5+ $287.240($330.326)
10+ $282.230($324.5645)
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
3533150

RoHS

Each
1+ $154.870($178.1005)
5+ $152.050($174.8575)
10+ $149.230($171.6145)
50+ $130.740($150.351)
ITE
Module
2:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal