Isolated Chassis Mount DC / DC Converters:

6 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2579439

RoHS

Each
1+
$106.840
($122.866)
5+
$101.500
($116.725)
10+
$96.410
($110.8715)
50+
$94.470
($108.6405)
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2643340

RoHS

Each
1+
$110.020
($126.523)
5+
$108.690
($124.9935)
10+
$106.690
($122.6935)
50+
$103.050
($118.5075)
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643344

RoHS

Each
1+
$109.930
($126.4195)
5+
$108.010
($124.2115)
10+
$105.160
($120.934)
50+
$103.050
($118.5075)
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE20 Series
3369539

RoHS

Each
1+
$119.210
($137.0915)
5+
$113.260
($130.249)
10+
$108.170
($124.3955)
Min: 1 / Mult: 1
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3369536

RoHS

Each
1+
$117.470
($135.0905)
5+
$113.960
($131.054)
10+
$110.420
($126.983)
50+
$104.570
($120.2555)
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
2536938

RoHS

Each
1+
$110.020
($126.523)
5+
$108.690
($124.9935)
10+
$106.690
($122.6935)
50+
$103.050
($118.5075)
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal