0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248163

RoHS

Each
1+ $109.030($125.3845)
5+ $106.120($122.038)
10+ $103.160($118.634)
50+ $99.250($114.1375)
ITE
Module
4:1
10W
1 Output
15V
666mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248170

RoHS

Each
1+ $104.420($120.083)
5+ $101.300($116.495)
10+ $99.270($114.1605)
50+ $97.250($111.8375)
ITE
Module
4:1
10W
1 Output
15V
666mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3260113

RoHS

Each
1+ $99.020($113.873)
5+ $96.390($110.8485)
10+ $93.770($107.8355)
50+ $90.280($103.822)
100+ $88.790($102.1085)
ITE
Module
4:1
10W
1 Output
15V
666mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3260104

RoHS

Each
1+ $99.020($113.873)
5+ $96.390($110.8485)
10+ $93.770($107.8355)
50+ $90.280($103.822)
100+ $88.790($102.1085)
ITE
Module
4:1
10W
1 Output
15V
666mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3369525

RoHS

Each
1+ $106.120($122.038)
5+ $102.930($118.3695)
10+ $99.750($114.7125)
50+ $93.820($107.893)
ITE
Module
2:1
10W
1 Output
15V
666mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal