0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816085

RoHS

Each
1+ $241.850($278.1275)
5+ $229.210($263.5915)
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816088

RoHS

Each
1+ $298.330($343.0795)
5+ $280.440($322.506)
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816162

RoHS

Each
1+ $157.760($181.424)
5+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816066

RoHS

Each
1+ $132.270($152.1105)
5+ $128.930($148.2695)
10+ $124.510($143.1865)
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
3795520

RoHS

Each
1+ $424.620($488.313)
5+ $407.650($468.7975)
10+ $400.540($460.621)
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
2816063

RoHS

Each
1+ $133.720($153.778)
5+ $127.390($146.4985)
10+ $124.510($143.1865)
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816166

RoHS

Each
1+ $157.760($181.424)
5+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816170

RoHS

Each
1+ $159.610($183.5515)
5+ $152.120($174.938)
10+ $146.520($168.498)
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
3795513

RoHS

Each
1+ $438.020($503.723)
5+ $420.510($483.5865)
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
2813093

RoHS

Each
1+ $705.390($811.1985)
5+ $691.290($794.9835)
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813089

RoHS

Each
1+ $656.850($755.3775)
5+ $630.620($725.213)
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813097

RoHS

Each
1+ $688.560($791.844)
5+ $661.030($760.1845)
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2816082

RoHS

Each
1+ $203.410($233.9215)
5+ $189.800($218.270)
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal