Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $143.260 ($164.749)5+ $139.760 ($160.724)10+ $134.660 ($154.859)50+ $130.200 ($149.730) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ $118.790 ($136.6085)5+ $115.230 ($132.5145)10+ $111.690 ($128.4435)50+ $104.570 ($120.2555) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 24V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ $119.100 ($136.965)5+ $116.180 ($133.607)10+ $111.980 ($128.777)50+ $108.170 ($124.3955) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series |