0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813102

RoHS

Each
1+ $746.530($858.5095)
5+ $716.700($824.205)
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813106

RoHS

Each
1+ $849.430($976.8445)
5+ $832.440($957.306)
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813104

RoHS

Each
1+ $806.200($927.130)
5+ $790.080($908.592)
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813105

RoHS

Each
1+ $849.430($976.8445)
5+ $832.440($957.306)
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813101

RoHS

Each
1+ $806.200($927.130)
5+ $790.080($908.592)
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813107

RoHS

Each
1+ $849.430($976.8445)
5+ $832.440($957.306)
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813103

RoHS

Each
1+ $806.200($927.130)
5+ $790.080($908.592)
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813108

RoHS

Each
1+ $849.430($976.8445)
5+ $832.440($957.306)
Railway
Module
4:1
160W
1 Output
48V
3.8A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal