0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816206

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816201

RoHS

Each
1+ $56.070($64.4805)
5+ $53.450($61.4675)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816204

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816203

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816208

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.450($61.4675)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816205

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816202

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816207

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal