PYBE30 Series Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.910 ($90.7465)5+ $78.290 ($90.0335)10+ $74.900 ($86.135)50+ $71.500 ($82.225)100+ $66.580 ($76.567) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ $67.010 ($77.0615)5+ $66.350 ($76.3025)10+ $65.520 ($75.348)50+ $61.570 ($70.8055)100+ $58.050 ($66.7575) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ $68.680 ($78.982)5+ $68.160 ($78.384)10+ $67.890 ($78.0735)50+ $67.620 ($77.763)100+ $66.270 ($76.2105) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |