TEQ 160WIR Series Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $802.550 ($922.9325)5+ $786.500 ($904.475) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $745.890 ($857.7735)5+ $723.500 ($832.025) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 7.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $735.710 ($846.0665)5+ $726.690 ($835.6935) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 13A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $857.350 ($985.9525)5+ $854.330 ($982.4795) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $735.710 ($846.0665)5+ $726.680 ($835.682) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $735.710 ($846.0665)5+ $722.830 ($831.2545) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $783.190 ($900.6685)5+ $763.980 ($878.577) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $857.350 ($985.9525)5+ $854.330 ($982.4795) | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series |