Isolated Chassis Mount DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $63.340 ($72.841)5+ $62.690 ($72.0935)10+ $61.110 ($70.2765)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $69.130 ($79.4995)5+ $67.050 ($77.1075)10+ $64.970 ($74.7155)50+ $62.210 ($71.5415)100+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $69.730 ($80.1895)5+ $67.630 ($77.7745)10+ $65.540 ($75.371)50+ $62.120 ($71.438) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $67.770 ($77.9355)5+ $65.730 ($75.5895)10+ $63.700 ($73.255)50+ $60.990 ($70.1385)100+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $82.010 ($94.3115)5+ $81.140 ($93.311)10+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $89.500 ($102.925)5+ $86.830 ($99.8545)10+ $84.140 ($96.761)50+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $63.110 ($72.5765)5+ $62.200 ($71.530)10+ $60.760 ($69.874)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $63.340 ($72.841)5+ $62.400 ($71.760)10+ $60.590 ($69.6785)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $83.830 ($96.4045)5+ $82.970 ($95.4155)10+ $82.300 ($94.645) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $65.160 ($74.934)5+ $64.500 ($74.175)10+ $62.900 ($72.335)50+ $62.120 ($71.438) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $65.210 ($74.9915)5+ $64.040 ($73.646) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $63.340 ($72.841)5+ $62.720 ($72.128)10+ $61.150 ($70.3225)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $65.160 ($74.934)5+ $64.180 ($73.807)10+ $62.330 ($71.6795)50+ $62.120 ($71.438) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $63.390 ($72.8985)5+ $62.460 ($71.829)10+ $61.020 ($70.173)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $83.910 ($96.4965)5+ $83.470 ($95.9905)10+ $82.300 ($94.645) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $82.010 ($94.3115)5+ $80.800 ($92.920)10+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $87.750 ($100.9125)5+ $85.120 ($97.888)10+ $82.480 ($94.852)50+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $83.830 ($96.4045)5+ $82.970 ($95.4155)10+ $82.300 ($94.645) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $83.830 ($96.4045)5+ $82.600 ($94.990)10+ $82.300 ($94.645) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $82.010 ($94.3115)5+ $81.180 ($93.357)10+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $63.340 ($72.841)5+ $62.420 ($71.783)10+ $60.990 ($70.1385)50+ $60.530 ($69.6095) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $83.760 ($96.324)5+ $82.460 ($94.829)10+ $81.150 ($93.3225)50+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $65.210 ($74.9915)5+ $64.550 ($74.2325)10+ $62.950 ($72.3925)50+ $62.120 ($71.438) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $82.010 ($94.3115)5+ $81.170 ($93.3455)10+ $80.570 ($92.6555) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $83.830 ($96.4045)5+ $82.600 ($94.990)10+ $82.300 ($94.645) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series |