0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816200

RoHS

Each
1+ $57.570($66.2055)
5+ $56.180($64.607)
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816206

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816173

RoHS

Each
1+ $46.570($53.5555)
5+ $44.380($51.037)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816176

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816178

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816201

RoHS

Each
1+ $56.070($64.4805)
5+ $53.450($61.4675)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816204

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816203

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816181

RoHS

Each
1+ $76.470($87.9405)
5+ $68.820($79.143)
10+ $64.750($74.4625)
50+ $62.760($72.174)
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816179

RoHS

Each
1+ $47.480($54.602)
5+ $45.250($52.0375)
10+ $43.210($49.6915)
50+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816177

RoHS

Each
1+ $46.570($53.5555)
5+ $44.380($51.037)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816174

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816208

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.450($61.4675)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816205

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816202

RoHS

Each
1+ $56.070($64.4805)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816175

RoHS

Each
1+ $46.030($52.9345)
5+ $43.870($50.4505)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816207

RoHS

Each
1+ $57.900($66.585)
5+ $55.160($63.434)
10+ $53.400($61.410)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816180

RoHS

Each
1+ $46.030($52.9345)
5+ $44.380($51.037)
10+ $42.770($49.1855)
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal