0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475872

RoHS

Each
1+ $85.830($98.7045)
5+ $83.240($95.726)
10+ $80.670($92.7705)
50+ $77.590($89.2285)
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+ $85.830($98.7045)
5+ $83.240($95.726)
10+ $80.670($92.7705)
50+ $78.900($90.735)
ITE
4:1
13.5W
1 Output
9V
1.5A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+ $87.510($100.6365)
5+ $84.870($97.6005)
10+ $82.260($94.599)
50+ $79.440($91.356)
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475876

RoHS

Each
1+ $87.510($100.6365)
5+ $84.870($97.6005)
10+ $82.240($94.576)
50+ $81.460($93.679)
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475871

RoHS

Each
1+ $87.510($100.6365)
5+ $84.870($97.6005)
10+ $82.260($94.599)
50+ $78.770($90.5855)
100+ $78.150($89.8725)
ITE
4:1
11.5W
1 Output
3.3V
3.5A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal