Isolated DIN Rail Mount DC / DC Converters:

5 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3594983

RoHS

Each
1+
$52.240
($60.076)
5+
$51.450
($59.1675)
10+
$50.390
($57.9485)
50+
$46.670
($53.6705)
100+
$44.530
($51.2095)
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
24V
250mA
-
-
-
2.25kV
Fixed
110V
31.5mm
29.8mm
76mm
40V
160V
PQDE6W-Q110 Series
3595032

RoHS

Each
1+
$76.310
($87.7565)
5+
$75.130
($86.3995)
10+
$73.600
($84.640)
50+
$68.170
($78.3955)
100+
$65.030
($74.7845)
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595028

RoHS

Each
1+
$70.850
($81.4775)
5+
$69.430
($79.8445)
10+
$68.020
($78.223)
50+
$66.600
($76.590)
100+
$65.180
($74.957)
Min: 1 / Mult: 1
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595035

RoHS

Each
1+
$100.390
($115.4485)
5+
$87.840
($101.016)
10+
$72.780
($83.697)
50+
$65.250
($75.0375)
100+
$63.950
($73.5425)
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
24V
834mA
-
-
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
4220674

RoHS

Each
1+
$102.500
($117.875)
5+
$89.690
($103.1435)
10+
$74.320
($85.468)
50+
$66.620
($76.613)
100+
$65.290
($75.0835)
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal