Isolated DIN Rail Mount DC / DC Converters:

9 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3262071

RoHS

Each
1+
$300.300
($345.345)
5+
$297.790
($342.4585)
10+
$289.340
($332.741)
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262081

RoHS

Each
1+
$317.830
($365.5045)
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262073

RoHS

Each
1+
$291.040
($334.696)
5+
$280.860
($322.989)
10+
$272.730
($313.6395)
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
5V
8A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262084

RoHS

Each
1+
$337.380
($387.987)
5+
$325.570
($374.4055)
10+
$311.020
($357.673)
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
36V
75V
DPX60 Series
3262077

RoHS

Each
1+
$300.300
($345.345)
5+
$289.780
($333.247)
10+
$282.390
($324.7485)
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262076

RoHS

Each
1+
$300.300
($345.345)
5+
$296.700
($341.205)
10+
$286.170
($329.0955)
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262082

RoHS

Each
1+
$291.040
($334.696)
5+
$280.860
($322.989)
10+
$272.730
($313.6395)
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262079

RoHS

Each
1+
$272.730
($313.6395)
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
5V
8A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262075

RoHS

Each
1+
$291.040
($334.696)
5+
$280.860
($322.989)
10+
$272.730
($313.6395)
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal