Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002991

RoHS

Each
1+
$34.930
($40.1695)
5+
$33.380
($38.387)
10+
$32.990
($37.9385)
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3556373

RoHS

Each
1+
$85.680
($98.532)
5+
$77.100
($88.665)
10+
$70.100
($80.615)
25+
$64.260
($73.899)
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
2475877

RoHS

Each
1+
$109.920
($126.408)
5+
$106.890
($122.9235)
10+
$103.710
($119.2665)
50+
$99.140
($114.011)
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal