Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672129

RoHS

Each
1+
$184.340
($211.991)
5+
$174.810
($201.0315)
10+
$165.290
($190.0835)
50+
$150.920
($173.558)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+
$183.820
($211.393)
5+
$174.270
($200.4105)
10+
$164.720
($189.428)
50+
$150.330
($172.8795)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
3976657

RoHS

Each
1+
$543.450
($624.9675)
5+
$532.580
($612.467)
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal