Isolated DIN Rail Mount DC / DC Converters:

5 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2643386

RoHS

Each
1+
$169.970
($195.4655)
5+
$164.860
($189.589)
10+
$159.770
($183.7355)
50+
$152.440
($175.306)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643380

RoHS

Each
1+
$169.380
($194.787)
5+
$164.860
($189.589)
10+
$159.770
($183.7355)
50+
$152.970
($175.9155)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643383

RoHS

Each
1+
$166.640
($191.636)
5+
$161.640
($185.886)
10+
$156.630
($180.1245)
50+
$149.460
($171.879)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
5.1V
12A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643382

RoHS

Each
1+
$169.380
($194.787)
5+
$164.300
($188.945)
10+
$159.220
($183.103)
50+
$152.440
($175.306)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643385

RoHS

Each
1+
$169.970
($195.4655)
5+
$164.860
($189.589)
10+
$159.770
($183.7355)
50+
$152.440
($175.306)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal