Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3262044

RoHS

Each
1+
$29.480
($33.902)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262036

RoHS

Each
1+
$30.730
($35.3395)
5+
$29.480
($33.902)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
9V
18V
CC-E Series
2813313

RoHS

Each
1+
$64.140
($73.761)
5+
$60.600
($69.690)
10+
$57.060
($65.619)
50+
$53.760
($61.824)
100+
$49.270
($56.6605)
Min: 1 / Mult: 1
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813321

RoHS

Each
1+
$64.350
($74.0025)
5+
$60.710
($69.8165)
10+
$57.060
($65.619)
50+
$53.760
($61.824)
100+
$49.270
($56.6605)
Min: 1 / Mult: 1
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
3262026

RoHS

Each
1+
$30.730
($35.3395)
5+
$29.480
($33.902)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3262051

RoHS

Each
1+
$30.730
($35.3395)
5+
$29.480
($33.902)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
36V
76V
CC-E Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal